Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L50J100K
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
100 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 100K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L50J100K
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
56
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$20.50
$102.500
25
$15.42
$385.500
50
$13.69
$684.500
100
$12.21
$1,221.000
250
$11.96
$2,990.000
500
$11.29
$5,645.000
1,000
+
$11.17
$11,170.000
Product Guides