L50J1K5E
OhmiteRes Wirewound 1.5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L50J1K5E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
1.5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part L50J1K5E is a resistor with a resistance of 1.5K Ohm and a tolerance of 5%. It is designed with a wirewound construction, making it highly durable and reliable for various applications. With a power rating of 50W, it can handle high power loads without overheating. The resistor features a temperature coefficient of ±260ppm/°C, ensuring its stability and precision over a wide range of temperatures. Its Vitreous Enamel RDL Lug Bolt-On design allows for easy installation and secure connection. Overall, the OHMITE L50J1K5E is a high-performance resistor that is suitable for demanding electronic applications.
Search Keywords:
L50J1K5E
IN STOCK:
159
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$8.06
$201.500
50
$7.70
$385.000
100
$7.48
$748.000
250
$7.07
$1,767.500
500
$6.88
$3,440.000
1,000
$6.77
$6,770.000
2,500
+
$6.53
$16,325.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20241-83
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
20245-82
Power Relay 24VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
30312
Fuse Midget 30A 600V Holder 10.32 X 38.1mm
1AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
L225J15KE
Res Wirewound 15K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On