Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L50J200E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
200 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 200 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L50J200E
IN STOCK:
188
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$8.12
$203.000
50
$7.76
$388.000
100
$7.54
$754.000
250
$7.12
$1,780.000
500
$6.93
$3,465.000
1,000
$6.83
$6,830.000
2,500
+
$6.58
$16,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MPE206R
Switch Push Button DPDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount
TMCGD6ST1440C
Miniature Snap-acting Switch
3386W-1-104LF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53m...
11-300-C
Grommets and Eyelets Open Round Rubber
DMT2P22K-F
Cap Film 0.22uF 250V PET 10% (24 X 10.5 X 16mm) Radial 20.2mm 125°C