L50J20KE
OhmiteRes Wirewound 20K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L50J20KE
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
20 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part L50J20KE is a reliable and durable wirewound resistor with a resistance of 20K Ohm and a tolerance of 5%. It is designed to handle a power of 50W with low temperature coefficient of ±260ppm/°C, ensuring accurate and stable performance even in demanding applications. The resistor features a vitreous enamel coating for added protection and durability. It is equipped with bolt-on RDL lugs for easy and secure mounting, making it a convenient choice for various industrial and electronic projects.
Search Keywords:
L50J20KE
IN STOCK:
340
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$8.60
$215.000
50
$8.21
$410.500
100
$7.97
$797.000
250
$7.54
$1,885.000
500
$7.34
$3,670.000
1,000
$7.23
$7,230.000
2,500
+
$6.96
$17,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
105162-0001
Conn Micro SD Card HDR 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R
OD8025-24MB
FAN DC 80X25 24V BALL, 31cfm
320569
TERMINAL,PIDG R 12-10 1/4
143-2
Compression Mounting Clamp Assemblies For Semiconductors To 2.25 In Diameter, Crossbar
18E-100
Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 175W / 225W.