Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L50J250
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
250 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 250 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L50J250
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
137
Can Ship immediately
Manufacturer Stock:
4
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$10.24
$51.200
25
$9.17
$229.250
50
$8.37
$418.500
100
$8.06
$806.000
250
$7.84
$1,960.000
500
$7.77
$3,885.000
1,000
+
$7.69
$7,690.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EV200ADANA
Contactor, Sealed - >500A - SPST-NO-DM - 32-95VDC Coil - Built-in Coil Economizer
L50J150E
Res Wirewound 150 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
KHAU-17D11-24
Power Relay 24VDC 2.5A 4PDT(28.2x21.8x32.5)mm Socket
PRD-11DH0-24
Power Relay 24VDC 20A DPDT(85.73x63.8x63.5)mm Chassis Mount
CGS103U075V3C
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 10000uF (–10 +75%) - 75VDC - ...