Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L50J500
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
500 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 500 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L50J500
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
65
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$11.52
$57.600
25
$10.25
$256.250
50
$10.09
$504.500
100
$9.75
$975.000
250
$9.48
$2,370.000
500
$9.39
$4,695.000
1,000
+
$9.29
$9,290.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3-640706-1
SL 156 CONTACT LP
9E-100
Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 25W / 50W / 75W.
L100J5R0E
Res Wirewound 5 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
R-789.0-0.5
DC-DC Switching Regulator - 11 to 32VDC Input - 9VDC@0.5A Output - LM78xx Pin Compatable
PRD-11DH0-24
Power Relay 24VDC 20A DPDT(85.73x63.8x63.5)mm Chassis Mount