Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L50J5K0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L50J5K0E
IN STOCK:
313
Can Ship immediately
Manufacturer Stock:
36
can ship
12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
25
$8.06
$201.500
50
$7.70
$385.000
100
$7.48
$748.000
250
$7.07
$1,767.500
500
$6.88
$3,440.000
1,000
$6.77
$6,770.000
2,500
+
$6.53
$16,325.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PS6132
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
SRGAVC0301
Mechanical Encoder Rotary Absolute Hollow 20mN-m Straight Gray 12PPR Through Hole PC Pins
LT4H-AC240V
1 Form C Time Delay Relays 100VAC 240VAC
48VFL11
Temperature Process Controller, 1/16 DIN Thermocouple/RTD Input, Relay Output, Dual LED Di...
EFB1524VHG
Fan Tubeaxial - Rectangular/Rounded - 24V - 302.3 CFM (8.46m³/min) - 60.0 dB - 172mm L x 1...