Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
L50J750E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
750 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Res Wirewound 750 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
L50J750E
IN STOCK:
326
Ships today, if you order in
Manufacturer Stock:
6
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
25
$7.83
$195.750
50
$7.51
$375.500
100
$7.30
$730.000
250
$6.93
$1,732.500
500
$6.76
$3,380.000
1,000
$6.66
$6,660.000
2,500
+
$6.44
$16,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/HTB-24I-R
Fuse Holder 20A 250V Quick Connect Panel Mount Carton
RHS5K0E
Rheostat - Wirewound - 5 kohm - 25 W - RHS Series - Panel - Screwdriver Slot.
9E-100
Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 25W / 50W / 75W.
D25K400E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 400 Ohms
L50J3K0E
Res Wirewound 3K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On