Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LN25J25R
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The OHMITE LN25J25R is a high-quality wirewound resistor designed for precision and reliability. With a power rating of 25 watts and a resistance value of 25 ohms, this resistor is capable of handling high current loads and providing accurate resistance in a variety of applications. Its wirewound construction ensures excellent stability and low noise performance, making it an ideal choice for both industrial and commercial use. The LN25J25R features a compact and rugged design, allowing easy installation and resistance to mechanical stress. Whether for use in power supplies, motor controls, or other electronic circuits, the OHMITE LN25J25R delivers superior performance and long-lasting durability.
Search Keywords:
LN25J25R
IN STOCK:
82
Can Ship immediately
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$68.40
$68.400
10
$44.17
$441.700
25
+
$41.69
$1,042.250
Product Guides
CUSTOMERS
ALSO BOUGHT
EEU-FC1H4R7
Electrolytic Aluminum Capacitor - 4.7 µF - 50 V - 20% - 5 X 11mm - Radial - 2 mm - 95 mA -...
VN0106N3-G
Small Signal Field-Effect Transistor - 0.35A I(D) - 60V - 1-Element - N-Channel - Silicon ...
86094647113755ELF
Conn DIN 41612 HDR 64 POS 2.54mm Solder RA Thru-Hole Tray
86094647814755ELF
Conn DIN 41612 HDR 64 POS 2.54mm Solder ST Thru-Hole Tray