LN50J500
OhmiteRes Wirewound 500 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LN50J500
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
500 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part LN50J500 is a highly reliable resistor designed for a wide range of applications. It is a wirewound resistor with a resistance of 500 Ohms and a tolerance of 5%. With a power rating of 50W, it is suitable for high-power circuits. The resistor is built with a vitreous enamel coating and RDL lug bolt-on terminals, ensuring excellent insulation and secure connections. Additionally, the resistor has a low temperature coefficient of ±260ppm/°C, making it highly stable in varying temperature environments. Trust the OHMITE LN50J500 resistor for precision and durability in your electrical projects.
Search Keywords:
LN50J500
IN STOCK:
76
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
2
$34.27
$68.540
25
$27.34
$683.500
100
$26.77
$2,677.000
250
+
$26.50
$6,625.000
Product Guides