LVK12R020DER
OhmiteSMD Resistor - Metal Alloy - 1206 - 0.02 Ohm 0.5% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK12R020DER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
20 MOhm
Power Rating:
0.5 (1/2) W
Tolerance:
0.511364%
Case Size:
120611341
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 1206 - 0.02 Ohm 0.5% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel
Search Keywords:
LVK12R020DER
IN STOCK:
10,265
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3750
$375.000
2,500
$0.3429
$857.250
5,000
$0.3288
$1,644.000
10,000
$0.3151
$3,151.000
15,000
$0.3067
$4,600.500
25,000
$0.2895
$7,237.500
50,000
+
$0.2692
$13,460.000