LVK12R024FER
OhmiteSMD Resistor - Metal Alloy - 1206 - 0.024 Ohm 1% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK12R024FER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
24 mOhm
Power Rating:
0.5 (1/2) W
Tolerance:
111364%
Case Size:
120611341
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 1206 - 0.024 Ohm 1% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel
Search Keywords:
LVK12R024FER
IN STOCK:
7,593
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3314
$331.400
2,500
$0.3049
$762.250
5,000
$0.2932
$1,466.000
10,000
$0.2666
$2,666.000
15,000
$0.2600
$3,900.000
25,000
$0.2470
$6,175.000
50,000
+
$0.2183
$10,915.000