LVK12R030FER
OhmiteSMD Resistor - Metal Alloy - 1206 - 0.03 Ohm 1% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK12R030FER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
30 MOhm
Power Rating:
0.5 (1/2) W
Tolerance:
111364%
Case Size:
120611341
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
This OHMITE LVK12R030FER is a surface mount metal alloy resistor in a 1206 package size, with a resistance of 0.03 Ohm and a tolerance of 1%. It has a power rating of 0.5W (1/2W) and a temperature coefficient of ±50ppm/°C. This resistor is supplied in a tape and reel packaging, making it convenient for automated assembly processes. It is ideal for a wide range of electronic applications where precision and reliability are essential.
Search Keywords:
LVK12R030FER
IN STOCK:
47,699
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2598
$259.800
2,500
$0.2559
$639.750
5,000
$0.2521
$1,260.500
10,000
$0.2483
$2,483.000
15,000
$0.2446
$3,669.000
25,000
$0.2409
$6,022.500
50,000
+
$0.2373
$11,865.000