LVK12R033DER
OhmiteSMD Resistor - Metal Alloy - 1206 - 0.033 Ohm 0.5% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK12R033DER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
33 mOhm
Power Rating:
0.5 (1/2) W
Tolerance:
0.511364%
Case Size:
120611341
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 1206 - 0.033 Ohm 0.5% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel
Search Keywords:
LVK12R033DER
IN STOCK:
25,000
Can Ship immediately
Manufacturer Stock:
10,000
can ship
12/6/24
Minimum Order:
1000
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
1,000
$0.3615
$361.500
2,500
$0.3326
$831.500
5,000
$0.3199
$1,599.500
10,000
$0.3066
$3,066.000
15,000
$0.2990
$4,485.000
25,000
$0.2825
$7,062.500
50,000
+
$0.2633
$13,165.000