LVK12R039FER
OhmiteSMD Resistor - Metal Alloy - 1206 - 0.039 Ohm 1% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK12R039FER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
39 mOhm
Power Rating:
0.5 (1/2) W
Tolerance:
111364%
Case Size:
120611341
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 1206 - 0.039 Ohm 1% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel
Search Keywords:
LVK12R039FER
IN STOCK:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5784
$28.920
250
$0.4299
$107.475
500
$0.3234
$161.700
1,250
$0.2877
$359.625
2,500
$0.2814
$703.500
3,750
$0.2772
$1,039.500
5,000
+
$0.2730
$1,365.000