LVK12R075FER
OhmiteRes Metal Alloy 1206 0.075 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK12R075FER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
75 mOhm
Power Rating:
0.5 (1/2) W
Tolerance:
111364%
Case Size:
120611341
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Res Metal Alloy 1206 0.075 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
Search Keywords:
LVK12R075FER
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,250
$0.5720
$715.000
2,500
$0.3520
$880.000
3,750
$0.2787
$1,045.125
5,000
+
$0.2731
$1,365.500