LVK20R020DER
OhmiteSMD Resistor - Metal Alloy - 2010 - 0.02 Ohm 0.5% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK20R020DER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
20 MOhm
Power Rating:
0.75 (3/4) W
Tolerance:
0.5 %
Case Size:
2010
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 2010 - 0.02 Ohm 0.5% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel
Search Keywords:
LVK20R020DER
IN STOCK:
8,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4672
$467.200
3,000
$0.4498
$1,349.400
5,000
$0.4293
$2,146.500
8,000
$0.4229
$3,383.200
10,000
$0.4165
$4,165.000
15,000
$0.4103
$6,154.500
25,000
+
$0.3795
$9,487.500