help desk software
DATA SHEET

LVK20R020FER

Ohmite

SMD Resistor - Metal Alloy - 2010 - 0.02 Ohm 1% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK20R020FER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Resistance Value:
20 MOhm
Power Rating:
0.75 (3/4) W
Tolerance:
1 %
Case Size:
2010
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 2010 - 0.02 Ohm 1% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel
Search Keywords:
LVK20R020FER
IN STOCK: 5,790
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.4907
$490.700
3,000
$0.4532
$1,359.600
5,000
$0.3999
$1,999.500
8,000
$0.3927
$3,141.600
10,000
$0.3770
$3,770.000
15,000
$0.3713
$5,569.500
25,000
$0.3596
$8,990.000
50,000 +
$0.3260
$16,300.000
Tools/3D Models