LVK20R025DER
OhmiteSMD Resistor - Metal Alloy - 2010 - 0.025 Ohm 0.5% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK20R025DER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
25 mOhm
Power Rating:
0.75 (3/4) W
Tolerance:
0.511364%
Case Size:
201011341
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 2010 - 0.025 Ohm 0.5% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel
Search Keywords:
LVK20R025DER
IN STOCK:
4,581
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.5484
$548.400
3,000
$0.5065
$1,519.500
5,000
$0.4532
$2,266.000
8,000
$0.4420
$3,536.000
10,000
$0.4290
$4,290.000
15,000
$0.4226
$6,339.000
25,000
+
$0.3853
$9,632.500