LVK20R039FER
OhmiteSMD Resistor - Metal Alloy - 2010 - 0.039 Ohm 1% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK20R039FER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
39 mOhm
Power Rating:
0.75 (3/4) W
Tolerance:
1 %
Case Size:
2010
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 2010 - 0.039 Ohm 1% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel
Search Keywords:
LVK20R039FER
IN STOCK:
2,885
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
12/2/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1,000
$0.4907
$490.700
3,000
$0.4532
$1,359.600
5,000
$0.3999
$1,999.500
8,000
$0.3927
$3,141.600
10,000
$0.3770
$3,770.000
15,000
$0.3713
$5,569.500
25,000
$0.3596
$8,990.000
50,000
+
$0.3260
$16,300.000