LVK20R050DER
OhmiteSMD Resistor - Metal Alloy - 2010 - 0.05 Ohm 0.5% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK20R050DER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
50 mOhm
Power Rating:
0.75 (3/4) W
Tolerance:
0.511364%
Case Size:
201011341
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
The OHMITE LVK20R050DER is a surface mount resistor that is designed using metal alloy materials. With a compact 2010 package size, this resistor has a resistance of 0.05 Ohm and a tolerance of 0.5%. It can handle a power rating of 0.75W (3/4W) and has a low temperature coefficient of ±50ppm/°C. The resistor is supplied on a tape and reel for easy integration into automated assembly processes.
Search Keywords:
LVK20R050DER
IN STOCK:
15,644
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4738
$473.800
3,000
$0.4630
$1,389.000
5,000
$0.4478
$2,239.000
8,000
$0.4411
$3,528.800
10,000
$0.4345
$4,345.000
15,000
$0.4279
$6,418.500
25,000
+
$0.4215
$10,537.500
CUSTOMERS
ALSO BOUGHT
04.855.0353.0
Connector Accessories Marked Marking Strip
1830619
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
9200090000
Connector Accessories Cable Lug Red
SCLD-WB-4PDT-C-24VDC
Power Relay 24VDC 5A 4PDT(27.5x21.5x41.5)mm Plug-In
132203
RF Connector - SMA Right Angle PCB Jack Through Hole 50 Ohms Bulkhead