LVK20R050FER
OhmiteSMD Resistor - Metal Alloy - 2010 - 0.05 Ohm 1% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK20R050FER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
50 mOhm
Power Rating:
0.75 (3/4) W
Tolerance:
1 %
Case Size:
2010
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 2010 - 0.05 Ohm 1% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel
Search Keywords:
LVK20R050FER
IN STOCK:
10,670
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
12/6/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
1,000
$0.3167
$316.700
3,000
$0.3119
$935.700
5,000
$0.3073
$1,536.500
8,000
$0.3027
$2,421.600
10,000
$0.2981
$2,981.000
15,000
$0.2936
$4,404.000
25,000
$0.2892
$7,230.000
50,000
+
$0.2849
$14,245.000