Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK24R020DER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
20 MOhm
Power Rating:
1 W
Tolerance:
0.511364%
Case Size:
241211341
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 2412 - 0.02 Ohm 0.5% - 1W - ±50ppm/°C - Tape&Reel
Search Keywords:
LVK24R020DER
IN STOCK:
8,750
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.790
$790.000
3,000
$0.760
$2,280.000
5,000
$0.666
$3,330.000
8,000
$0.650
$5,200.000
10,000
$0.624
$6,240.000
15,000
$0.615
$9,225.000
25,000
+
$0.577
$14,425.000
Product Guides