Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK24R047FER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
47 mOhm
Power Rating:
1 W
Tolerance:
1 %
Case Size:
2412
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 2412 - 0.047 Ohm 1% - 1W - ±50ppm/°C - Tape&Reel
Search Keywords:
LVK24R047FER
IN STOCK:
842
Ships today, if you order in
You may purchase in-stock quantity up to 842
Minimum Order:
1000
Available in less than min:
842
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$0.746
$0.746
1,000
$0.678
$678.000
3,000
$0.626
$1,878.000
5,000
$0.560
$2,800.000
8,000
$0.542
$4,336.000
10,000
$0.520
$5,200.000
15,000
$0.512
$7,680.000
25,000
+
$0.501
$12,525.000