LVK24R050DER
OhmiteSMD Resistor - Metal Alloy - 2412 - 0.05 Ohm 0.5% - 1W - ±50ppm/°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK24R050DER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
50 mOhm
Power Rating:
1 W
Tolerance:
0.5 %
Case Size:
2412
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
The OHMITE LVK24R050DER is a high-quality Surface Mount Device (SMD) Resistor designed for precision applications. This metal alloy resistor is housed in a compact 2412 package and has a resistance value of 0.05 Ohm with a tolerance of 0.5%. It can handle power up to 1W and has a low temperature coefficient of ±50ppm/°C, ensuring stable and reliable performance. The resistor comes in a Tape & Reel packaging, making it easy to use in automated assembly processes. Ideal for demanding electronic circuits requiring accuracy and efficiency.
Search Keywords:
LVK24R050DER
IN STOCK:
7,000
Can Ship immediately
Manufacturer Stock:
3,000
can ship
12/9/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1,000
$0.601
$601.000
3,000
$0.591
$1,773.000
5,000
$0.580
$2,900.000
8,000
$0.571
$4,568.000
10,000
$0.562
$5,620.000
15,000
$0.554
$8,310.000
25,000
+
$0.546
$13,650.000