LVK25R001DER
OhmiteSMD Resistor - Metal Alloy - 1224 - 0.001 Ohm 0.5% - 2W - ±300ppm/°C - Wide Terminal - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK25R001DER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
1 MOhm
Power Rating:
2 W
Tolerance:
0.511364%
Case Size:
122411341
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 1224 - 0.001 Ohm 0.5% - 2W - ±300ppm/°C - Wide Terminal - Tape&Reel
Search Keywords:
LVK25R001DER
IN STOCK:
3,460
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.136
$1,136.000
3,000
$1.093
$3,279.000
5,000
$0.975
$4,875.000
8,000
$0.960
$7,680.000
10,000
$0.886
$8,860.000
15,000
+
$0.865
$12,975.000