LVK25R001FER
OhmiteSMD Resistor - Metal Alloy - 1224 - 0.001 Ohm 1% - 2W - ±300ppm/°C - Wide Terminal - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK25R001FER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
1 MOhm
Power Rating:
2 W
Tolerance:
1 %
Case Size:
1224
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
The OHMITE LVK25R001FER is a high-performance SMD resistor designed for precise and reliable circuit applications. With a resistance value of 0.001 Ohm and a tolerance of 1%, this metal alloy resistor ensures utmost accuracy in current sensing and voltage measurement tasks. Its power rating of 2W enables it to handle significant power loads without compromising stability or performance.Featuring a wide terminal design, this resistor offers enhanced stability and robustness, making it ideal for applications where mechanical stress is a concern. The ±300ppm/°C temperature coefficient ensures consistent resistance values even in extreme temperature environments, making it suitable for various industrial and automotive applications.Packaged in a convenient tape and reel format, the LVK25R001FER offers efficient handling during assembly and automated placement processes, minimizing labor costs and maximizing productivity. Its compact SMD form factor (1224) makes it suitable for space-constrained circuit designs without compromising performance or reliability.Whether you're working on high-power circuits or require precise current sensing, the OHMITE LVK25R001FER is the perfect choice. Its exceptional quality, high power rating, and wide terminal design make it a reliable and versatile resistor for a wide range of applications.
Search Keywords:
LVK25R001FER
IN STOCK:
13,240
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.957
$957.000
3,000
$0.918
$2,754.000
5,000
$0.813
$4,065.000
8,000
$0.795
$6,360.000
10,000
$0.763
$7,630.000
15,000
$0.752
$11,280.000
25,000
+
$0.705
$17,625.000
Product Guides