LVK25R002DER
OhmiteSMD Resistor - Metal Alloy - 1224 - 0.002 Ohm 0.5% - 2W - ±200ppm/°C - Wide Terminal - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK25R002DER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
2 MOhm
Power Rating:
2 W
Tolerance:
0.511364%
Case Size:
122411341
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 1224 - 0.002 Ohm 0.5% - 2W - ±200ppm/°C - Wide Terminal - Tape&Reel
Search Keywords:
LVK25R002DER
IN STOCK:
2,725
Ships today, if you order in
Manufacturer Stock:
7,000
can ship
11/29/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1,000
$1.136
$1,136.000
3,000
$1.093
$3,279.000
5,000
$0.975
$4,875.000
8,000
$0.960
$7,680.000
10,000
$0.886
$8,860.000
15,000
+
$0.865
$12,975.000
CUSTOMERS
ALSO BOUGHT
219-4LPST
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
16SVPC100M
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5.9mm) SMD 0.024 Ohm 2490mA 2000h 105°...
973582100
Altech 973582100 PCB Test Socket PB 4, Black, 4mm Test Socket, PCB boards, Solder Terminal...
973582101
Altech 973582101 PCB Test Socket PB 4, Red, 4mm Test Socket, PCB boards, Solder Terminal, ...
TSW-150-23-G-S