LVK25R002FER
OhmiteSMD Resistor - Metal Alloy - 1224 - 0.002 Ohm 1% - 2W - ±200ppm/°C - Wide Terminal - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK25R002FER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
2 MOhm
Power Rating:
2 W
Tolerance:
1 %
Case Size:
1224
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 1224 - 0.002 Ohm 1% - 2W - ±200ppm/°C - Wide Terminal - Tape&Reel
Search Keywords:
LVK25R002FER
IN STOCK:
30,327
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.928
$928.000
3,000
$0.893
$2,679.000
5,000
$0.793
$3,965.000
8,000
$0.776
$6,208.000
10,000
$0.745
$7,450.000
15,000
$0.734
$11,010.000
25,000
+
$0.690
$17,250.000