LVK25R003FER
OhmiteSMD Resistor - Metal Alloy - 1224 - 0.003 Ohm 1% - 2W - ±200ppm/°C - Wide Terminal - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK25R003FER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
3 MOhm
Power Rating:
2 W
Tolerance:
1 %
Case Size:
1224
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 1224 - 0.003 Ohm 1% - 2W - ±200ppm/°C - Wide Terminal - Tape&Reel
Search Keywords:
LVK25R003FER
IN STOCK:
4,816
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.693
$693.000
3,000
$0.682
$2,046.000
5,000
$0.672
$3,360.000
8,000
$0.662
$5,296.000
10,000
$0.652
$6,520.000
15,000
$0.642
$9,630.000
25,000
+
$0.633
$15,825.000