LVK25R005DER
OhmiteSMD Resistor - Metal Alloy - 1224 - 0.005 Ohm 0.5% - 2W - ±100ppm/°C - Wide Terminal - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
LVK25R005DER
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
5 mOhm
Power Rating:
2 W
Tolerance:
0.511364%
Case Size:
122411341
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
SMD Resistor - Metal Alloy - 1224 - 0.005 Ohm 0.5% - 2W - ±100ppm/°C - Wide Terminal - Tape&Reel
Search Keywords:
LVK25R005DER
IN STOCK:
6,477
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.783
$783.000
3,000
$0.771
$2,313.000
5,000
$0.759
$3,795.000
8,000
$0.748
$5,984.000
10,000
$0.737
$7,370.000
15,000
+
$0.726
$10,890.000