Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MC102821001JE
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Resistance Value:
1 KOhm
Power Rating:
1.5 W
Tolerance:
5 %
Case Size:
N/A
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 180 °C
Packaging:
N/A
Res Thick Film 1K Ohm 5% 1.5W ±50ppm/°C Pad SMD
Search Keywords:
MC102821001JE
IN STOCK:
25
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$3.44
$34.400
25
$3.39
$84.750
50
$3.34
$167.000
125
$3.29
$411.250
250
$2.46
$615.000
375
$2.30
$862.500
500
+
$2.25
$1,125.000
Product Guides