Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MC102821005FE
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Resistance Value:
10 MOhm
Power Rating:
1.5 W
Tolerance:
1 %
Case Size:
N/A
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 180 °C
Packaging:
N/A
Res Thick Film 10M Ohm 1% 1.5W ±50ppm/°C Pad SMD
Search Keywords:
MC102821005FE
IN STOCK:
740
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$6.167
$61.670
50
$4.353
$217.650
300
$3.854
$1,156.200
500
$3.835
$1,917.500
1,000
$3.816
$3,816.000
2,500
$3.797
$9,492.500
5,000
$3.778
$18,890.000
7,500
+
$3.759
$28,192.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AQW612EH
Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP Tube
MC102821004D
Resistor - Thick Film - 1M Ohm - (+/-) 0.5% - 1.5W - SMD.
S172D-12
Electromechanical Relay - 12VDC - 400Ohm - 1A - DPDT - (9.6x10.42x9.4)mm - SMD Centigrid C...
G6K-2F-RF-T-DC12
Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(10.7x8.6x5.4)mm SMD High Frequency Relay