Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MC102822004JE
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Bulk
Resistance Value:
2 MOhm
Power Rating:
1.5 W
Tolerance:
5 %
Case Size:
N/A
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 180 °C
Packaging:
N/A
Res Thick Film 2M Ohm 5% 1.5W ±50ppm/°C Pad SMD
Search Keywords:
MC102822004JE
IN STOCK:
245
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$3.981
$39.810
25
$3.153
$78.825
50
$2.948
$147.400
125
$2.520
$315.000
250
$2.442
$610.500
375
$2.417
$906.375
500
+
$2.344
$1,172.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
G6A-234P-ST-US-DC5
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
G6A-274P-ST-US-DC12
Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT
SSW-120-01-S-D
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole Bulk
LCM-S02004DSF
Character Display STN Transflective 20Char x 4Line 16-Pin Bulk
HJ1003GPK25
JR CORD CONN, .20-.27", 1/4", GY, Pkg of 25