MCS1632R010FER
OhmiteRes Metal Alloy 1206 0.01 Ohm 1% 1W ±50ppm/°C Pad SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MCS1632R010FER
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Resistance Value:
10 MOhm
Power Rating:
1 W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
N/A
Packaging:
Tape and Reel
The OHMITE MCS1632R010FER is a surface mount resistor characterized by its precision and high performance. This metal alloy resistor offers a resistance of 0.01 Ohm with a tight tolerance of ±1%. The 1W power rating and low temperature coefficient of ±50ppm/°C make it ideal for applications requiring stability and accuracy. This resistor comes in a 1206 package size and features solder pads for easy installation on a printed circuit board.
Search Keywords:
MCS1632R010FER
IN STOCK:
21,011
Ships today, if you order in
Manufacturer Stock:
60,000
can ship
12/6/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
can ship
4/24/25
Quantity
Unit Price
Ext. Price
5,000
$0.2197
$1,098.500
10,000
$0.2137
$2,137.000
25,000
$0.1776
$4,440.000
50,000
$0.1750
$8,750.000
100,000
+
$0.1481
$14,810.000