Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MCS3264R005FER
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Resistance Value:
5 mOhm
Power Rating:
2 W
Tolerance:
1 %
Case Size:
2512
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
N/A
Packaging:
Tape and Reel
Res Metal Alloy 2512 0.005 Ohm 1% 2W ±50ppm/°C Pad SMD T/R
Search Keywords:
MCS3264R005FER
IN STOCK:
9,901
Can Ship immediately
Manufacturer Stock:
84,000
can ship
12/9/24
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
22 Weeks
can ship
4/28/25
Quantity
Unit Price
Ext. Price
4,000
$0.2453
$981.200
8,000
$0.2359
$1,887.200
12,000
$0.2324
$2,788.800
28,000
$0.2003
$5,608.400
52,000
$0.1973
$10,259.600
100,000
+
$0.1586
$15,860.000