Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MCS3264R030FER
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Resistance Value:
30 MOhm
Power Rating:
2 W
Tolerance:
1 %
Case Size:
2512
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
N/A
Packaging:
Tape and Reel
Res Metal Alloy 2512 0.03 Ohm 1% 2W ±50ppm/°C Pad SMD T/R
Search Keywords:
MCS3264R030FER
IN STOCK:
2,160
Can Ship immediately
You may purchase in-stock quantity up to 2,160
Minimum Order:
4000
Available in less than min:
2160
Multiple:
4000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2698
$0.2698
4,000
$0.2453
$981.2000
8,000
$0.2359
$1,887.2000
12,000
$0.2324
$2,788.8000
28,000
$0.2003
$5,608.4000
52,000
$0.1973
$10,259.6000
100,000
+
$0.1586
$15,860.0000