help desk software

MEV04V4R70FE

Ohmite

Res 4.7 Ohm 1% 0.4W 0204

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MEV04V4R70FE
RoHS:
Yes
HTS:
8533210040
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Res 4.7 Ohm 1% 0.4W 0204
Search Keywords:
MEV04V4R70FE
IN STOCK: 6,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0390
$117.000
6,000
$0.0290
$174.000
12,000
$0.0216
$259.200
24,000 +
$0.0201
$482.400
Tools/3D Models