Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX200001006JE
RoHS:
Yes
HTS:
8533210090
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
100 mOhm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
N/A
Dimension:
6.5 x 2.2 mm
Terminal Pitch:
N/R
Res Thick Film 100M Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL
Search Keywords:
MOX200001006JE
IN STOCK:
2,927
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.637
$63.700
300
$0.630
$189.000
500
$0.624
$312.000
1,000
$0.618
$618.000
2,500
$0.612
$1,530.000
5,000
$0.606
$3,030.000
7,500
$0.600
$4,500.000
10,000
+
$0.594
$5,940.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
EEU-FC1E221
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Automotive Ba...
106PHC600K
Metalized Polypropylene Film Capacitor - 10uF ±10% - 600WVDC - +100°C
PTS526SK15SMTR2LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
PJ-002AH
2.0 mm Center Pin, 5.0 A, Right Angle, Through Hole, Dc Power Jack Connector
EDC105Z5R5C
Supercapacitor - 1F +80%/-20% - 5.5WVDC - +70°C