MOX200002006FE
OhmiteRes Thick Film 200M Ohm 1% 0.25W(1/4W) ±200ppm/°C Epoxy AXL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX200002006FE
RoHS:
Yes
HTS:
8533210090
ECCN:
EAR99
Supplier Standard Pack
100
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
200 mOhm
Tolerance:
1 %
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
N/A
Dimension:
6.5 x 2.2 mm
Terminal Pitch:
N/R
The OHMITE MOX200002006FE is a resistance thick film component designed for high precision applications. It has a resistance value of 200 million ohms with a tolerance of 1% and a power rating of 0.25W (1/4W). This component features a temperature coefficient of ±200ppm/°C, ensuring accurate performance across a wide range of temperatures. The epoxy-coated construction offers excellent protection against environmental factors, making it suitable for use in various electronic devices. This resistor is designed for axial mounting, making it easy to integrate into your circuitry.
Search Keywords:
MOX200002006FE
IN STOCK:
800
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
11/29/24
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
250
Multiple:
100
Factory Lead-Time
34 Weeks
can ship
7/11/25
Quantity
Unit Price
Ext. Price
100
$4.43
$443.000
250
$4.21
$1,052.500
500
$2.59
$1,295.000
750
$2.05
$1,537.500
1,000
+
$2.01
$2,010.000
Product Guides