Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX200005005FE
RoHS:
Yes
HTS:
8533210090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
50 mOhm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Dimension:
6.5 x 2.2 mm
Terminal Pitch:
N/R
Res Thick Film 50M Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R
Search Keywords:
MOX200005005FEThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
300
can ship
12/9/24
Factory Lead-Time
34 Weeks
can ship
7/18/25
Product Guides
CUSTOMERS
ALSO BOUGHT
7208P3YZQE
Miniature Toggle Switch - DP (On-None-Mom) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rot...
MTA106D
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 28VDC - 10.49mm Standard Round Actuato...
3540S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
7101K2ZGE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - S...
A30415RNZQ
1-4 Pole Rotary Switch