Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX-750231005FE
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
10 MOhm
Tolerance:
1 %
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 220 °C
Packaging:
N/A
Dimension:
22.35 x 4.19 mm
Terminal Pitch:
N/R
OHMITE's MOX-750231005FE is a resistor with a resistance of 10M Ohm, tolerance of 1%, and power rating of 1W. This thick film resistor is made of epoxy and has a temperature coefficient of ±25ppm/°C. It is suitable for use in various electronic applications requiring high resistance values and accuracy. The resistor is designed for axial mounting, making it easy to install and integrate into circuits. With its reliable performance and excellent stability over temperature changes, this OHMITE resistor is a dependable choice for precision electronic projects.
Search Keywords:
MOX750231005FE
IN STOCK:
195
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$10.46
$52.300
25
$7.89
$197.250
50
$7.72
$386.000
100
$7.61
$761.000
300
$7.53
$2,259.000
500
$7.05
$3,525.000
1,000
+
$6.98
$6,980.000
CUSTOMERS
ALSO BOUGHT
MOX-750231006FE
Res Thick Film 100M Ohm 1% 1W ±50ppm/°C Epoxy AXL
MOX-750231007FE
Res Thick Film 1G Ohm 1% 1W ±100ppm/°C Epoxy AXL
MOX-750231008FE
Res Thick Film 10G Ohm 1% 1W ±100ppm/°C Epoxy AXL
MOX-750231004FE
Resistor - 1M Ohms - (+/-) 1% - Epoxy Coated - Axial - Thick Film - RoHS Compliant.