Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX-750231006FE
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
100 mOhm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 220 °C
Packaging:
N/A
Dimension:
22.35 x 4.19 mm
Terminal Pitch:
N/R
The OHMITE MOX-750231006FE is a reliable thick film resistor. It comes with a resistance value of 100M Ohm and offers a 1% tolerance. With a power rating of 1W and a temperature coefficient of ±50ppm/°C, this resistor ensures accurate and consistent performance. Its epoxy coating and axial lead design provide excellent durability and convenient installation. The OHMITE MOX-750231006FE is an ideal choice for various applications requiring high resistance values and precise resistance control.
Search Keywords:
MOX750231006FE
IN STOCK:
30
Ships today, if you order in
Manufacturer Stock:
100
can ship
11/29/24
On Order:
500
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
5
$10.03
$50.150
25
$9.09
$227.250
50
$8.69
$434.500
100
$8.43
$843.000
300
$7.97
$2,391.000
500
$7.48
$3,740.000
1,000
+
$7.11
$7,110.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5227754-2
BNC SOLDER RECEPT JACK
MTA106EPC
Toggle Switch - SPDT - On-Off-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Ac...
3299W-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
3299W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin ...
105-0801-001
Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, White