Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX-750231007JE
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
1 GOhm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 220 °C
Packaging:
N/A
Dimension:
22.35 x 4.19 mm
Terminal Pitch:
N/R
Res Thick Film 1G Ohm 5% 1W ±100ppm/°C Epoxy AXL
Search Keywords:
MOX750231007JE
IN STOCK:
228
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$17.99
$89.950
10
$13.26
$132.600
25
$11.32
$283.000
50
$9.97
$498.500
75
$9.73
$729.750
100
+
$8.61
$861.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
212008-1
D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined
323916
Closed Ring Tongue Terminal - 8 Stud Size - 22 to 26 AWG - 0.018" (0.46mm) Thickness - Ins...
66102-9
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
108-1103-001
Conn Banana F 1 POS ST Cable Mount 1 Port