Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX93021004FVE
RoHS:
Yes
HTS:
8533210090
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Box
Termination Style:
Axial
Power Rating:
7.5 W
Resistance Value:
1 MOhm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 225 °C
Packaging:
N/A
Dimension:
52 x 8 mm
Terminal Pitch:
N/R
The OHMITE MOX93021004FVE is a high-quality resistor that is designed for precision and reliability. It has a resistance of 1M Ohm with a tolerance of 1%, making it ideal for various electronic applications. With a power rating of 7.5W and a temperature coefficient of ±50ppm/°C, this resistor can handle high power loads and maintain stable resistance over a wide range of temperatures. The conformal silicone coating adds a layer of protection, ensuring durability and resistance to environmental factors. The axial lead style allows for easy installation and connection. Whether it's for industrial, automotive, or consumer electronics, the OHMITE MOX93021004FVE is a top choice for demanding resistor applications.
Search Keywords:
MOX93021004FVE
IN STOCK:
1,244
Can Ship immediately
Manufacturer Stock:
5,490
can ship
12/9/24
Factory Lead-Time
29 Weeks
can ship
6/16/25
Quantity
Unit Price
Ext. Price
1
$34.46
$34.460
5
$29.33
$146.650
15
$27.86
$417.900
30
$25.89
$776.700
60
$24.56
$1,473.600
105
$23.68
$2,486.400
255
+
$22.56
$5,752.800
Product Guides
Product Changes