Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MOX94025005FVE
RoHS:
Yes
HTS:
8533210090
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Box
Termination Style:
Axial
Power Rating:
10 W
Resistance Value:
50 mOhm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 225 °C
Packaging:
N/A
Dimension:
77 x 8 mm
Terminal Pitch:
N/R
The OHMITE MOX94025005FVE is a high-quality resistor designed for precision applications. With a resistance value of 50 Megaohms and a tolerance of ±1%, this resistor ensures accurate and reliable performance. It can handle a power rating of 10W and provides a temperature coefficient of ±50ppm/°C, ensuring stable resistance characteristics over a wide temperature range. The resistor is encapsulated in a conformal silicone coating, which provides excellent protection against moisture, dust, and other environmental contaminants. Its axial lead terminals make it easy to install and integrate into various circuits and applications. Trust the OHMITE MOX94025005FVE to deliver outstanding precision and reliability in your electronic projects.
Search Keywords:
MOX94025005FVE
IN STOCK:
0
On Order:
61
can ship 11/27/24
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$40.00
$40.000
5
$35.70
$178.500
15
$34.63
$519.450
30
$33.63
$1,008.900
60
$31.78
$1,906.800
105
$27.00
$2,835.000
255
+
$25.93
$6,612.150
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
IELHK11-1-72-10.0-01-V
Circuit Breaker Magnetic 2Pole 10A
IELHK11-1-72-15.0-01-V
Circuit Breaker Magnetic 2Pole 15A
IELK1-1-72-30.0-01-V
Circuit Breaker Magnetic 1Pole 30A
IELK1-1-72-25.0-01-V
Circuit Breaker Magnetic 1Pole 25A
IELHK11-1-72-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A