Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MV-302-55E
RoHS:
Yes
HTS:
7604291000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
BOX
Device Cooled:
TO-264
Attachment Method:
Clip
Dimension:
55.8 x 55.9 x 43.5 mm
Thermal Resistance:
3.6 °C/W
Finish:
N/A
Heat Sink Passive TO-264 Clip Aluminum 6063-T5 3.6°C/W
Search Keywords:
MV30255E
IN STOCK:
16
Ships today, if you order in
Manufacturer Stock:
80
can ship
12/6/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
5
$14.86
$74.300
10
$14.64
$146.400
25
$14.42
$360.500
50
$10.81
$540.500
75
$10.09
$756.750
100
+
$9.89
$989.000
Product Guides