Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OA333K
RoHS:
No
HTS:
8533100060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
33 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15 x 6 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Res Carbon Composition 33K Ohm 10% 1W Molded AXL
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,308
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$10.22
$102.200
25
$4.63
$115.750
50
$2.91
$145.500
100
$1.39
$139.000
250
$1.28
$320.000
500
$1.19
$595.000
1,000
+
$1.10
$1,100.000
DOWNLOADS