Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OA333KE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
33 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15 x 6 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
Res Carbon Composition 33K Ohm 10% 1W Molded AXL
Search Keywords:
OA333KE
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Quantity
Unit Price
Ext. Price
1
$9.306
$9.306
10
$8.460
$84.600
25
$4.010
$100.250
50
$3.460
$173.000
100
+
$1.660
$166.000
Product Guides