Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OD274JE
RoHS:
Yes
HTS:
8533100060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
270 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
7 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Carbon Composition 270K Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords:
OD274JE
This product is discontinued, but still in stock
IN STOCK:
145
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.2200
$122.000
200
$0.8490
$169.800
500
$0.3040
$152.000
1,000
$0.2880
$288.000
2,500
$0.2740
$685.000
10,000
$0.2091
$2,091.000
25,000
+
$0.1700
$4,250.000
Product Guides